
1206B102K202NT | |
|---|---|
DigiKey Part Number | 1763-1102-2-ND - Tape & Reel (TR) 1763-1102-1-ND - Cut Tape (CT) 1763-1102-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1206B102K202NT |
Description | CAP CER 1000PF 2KV X7R 1206 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 1000 pF ±10% 2000V (2kV) Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 1206B102K202NT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.064" (1.63mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,06000 € | 1,06 € |
| 10 | 0,66300 € | 6,63 € |
| 50 | 0,54400 € | 27,20 € |
| 100 | 0,49890 € | 49,89 € |
| 500 | 0,42250 € | 211,25 € |
| 1.000 | 0,39888 € | 398,88 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,31785 € | 794,62 € |
| 5.000 | 0,30507 € | 1.525,35 € |
| 7.500 | 0,30316 € | 2.273,70 € |
| Unit Price without VAT: | 1,06000 € |
|---|---|
| Unit Price with VAT: | 1,26140 € |

