
0805E272K101KHT | |
---|---|
DigiKey Part Number | 0805E272K101KHT-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 0805E272K101KHT |
Description | CAP CER 2700PF 100V 0805 |
Customer Reference | |
Detailed Description | 2700 pF ±10% 100V Ceramic Capacitor 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 0805E272K101KHT Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | - | |
Operating Temperature | -55°C ~ 200°C | |
Features | High Temperature | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.080" L x 0.050" W (2.03mm x 1.27mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.054" (1.37mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |