0805E271K101KHT is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Knowles Novacap
In Stock: 0
Unit Price: 0,00000 €
Datasheet
0805-(2012-Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0805E271K101KHT

DigiKey Part Number
0805E271K101KHT-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
0805E271K101KHT
Description
CAP CER 270PF 100V 0805
Customer Reference
Detailed Description
270 pF ±10% 100V Ceramic Capacitor 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
0805E271K101KHT Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
-
Operating Temperature
-55°C ~ 200°C
Features
High Temperature
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0805 (2012 Metric)
Size / Dimension
0.080" L x 0.050" W (2.03mm x 1.27mm)
Height - Seated (Max)
-
Thickness (Max)
0.054" (1.37mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.