
0805E103K101KHT | |
|---|---|
DigiKey Part Number | 1763-1015-2-ND - Tape & Reel (TR) 1763-1015-1-ND - Cut Tape (CT) 1763-1015-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 0805E103K101KHT |
Description | CAP CER 10000PF 100V 0805 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 10000 pF ±10% 100V Ceramic Capacitor 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 0805E103K101KHT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | - | |
Operating Temperature | -55°C ~ 200°C | |
Features | High Temperature | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.080" L x 0.050" W (2.03mm x 1.27mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.054" (1.37mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,03000 € | 2,03 € |
| 10 | 1,38700 € | 13,87 € |
| 50 | 1,13180 € | 56,59 € |
| 100 | 1,05290 € | 105,29 € |
| 500 | 0,91966 € | 459,83 € |
| 1.000 | 0,88141 € | 881,41 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,82740 € | 2.482,20 € |
| 6.000 | 0,80242 € | 4.814,52 € |
| 9.000 | 0,78990 € | 7.109,10 € |
| Unit Price without VAT: | 2,03000 € |
|---|---|
| Unit Price with VAT: | 2,41570 € |

