0805-(2012-Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0805BW106K160YX040T

DigiKey Part Number
1763-1197-2-ND - Tape & Reel (TR)
1763-1197-1-ND - Cut Tape (CT)
1763-1197-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
0805BW106K160YX040T
Description
CAP CER 10UF 16V X5R 0805
Manufacturer Standard Lead Time
40 Weeks
Customer Reference
Detailed Description
10 µF ±10% 16V Ceramic Capacitor X5R 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
0805BW106K160YX040T Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 85°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0805 (2012 Metric)
Size / Dimension
0.080" L x 0.050" W (2.03mm x 1.27mm)
Height - Seated (Max)
-
Thickness (Max)
0.040" (1.02mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2.321
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
12,56000 €2,56 €
101,78800 €17,88 €
501,47740 €73,87 €
1001,38160 €138,16 €
5001,21924 €609,62 €
1.0001,20088 €1.200,88 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0001,10686 €3.320,58 €
Manufacturers Standard Package
Unit Price without VAT:2,56000 €
Unit Price with VAT:3,04640 €