0805-(2012-Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0805BW106K160YT

DigiKey Part Number
1763-1198-2-ND - Tape & Reel (TR)
1763-1198-1-ND - Cut Tape (CT)
1763-1198-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
0805BW106K160YT
Description
CAP CER 10UF 16V X5R 0805
Manufacturer Standard Lead Time
40 Weeks
Customer Reference
Detailed Description
10 µF ±10% 16V Ceramic Capacitor X5R 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
0805BW106K160YT Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 85°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0805 (2012 Metric)
Size / Dimension
0.080" L x 0.050" W (2.03mm x 1.27mm)
Height - Seated (Max)
-
Thickness (Max)
0.054" (1.37mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 11.763
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
12,65000 €2,65 €
101,84600 €18,46 €
501,52800 €76,40 €
1001,42960 €142,96 €
5001,26320 €631,60 €
1.0001,24812 €1.248,12 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0001,01971 €3.059,13 €
Manufacturers Standard Package
Unit Price without VAT:2,65000 €
Unit Price with VAT:3,15350 €