
0805B223K250PT | |
---|---|
DigiKey Part Number | 1763-0805B223K250PTTR-ND - Tape & Reel (TR) 1763-0805B223K250PTCT-ND - Cut Tape (CT) 1763-0805B223K250PTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 0805B223K250PT |
Description | CERAMIC CAPACITOR |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 0.022 µF ±10% 25V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Epoxy Mountable | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.080" L x 0.050" W (2.03mm x 1.27mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.054" (1.37mm) | |
Lead Spacing | - | |
Lead Style | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 0,95000 € | 0,95 € |
10 | 0,61300 € | 6,13 € |
50 | 0,48020 € | 24,01 € |
100 | 0,43920 € | 43,92 € |
500 | 0,36998 € | 184,99 € |
1.000 | 0,34858 € | 348,58 € |
Quantity | Unit Price | Ext Price |
---|---|---|
3.000 | 0,32214 € | 966,42 € |
6.000 | 0,30919 € | 1.855,14 € |
9.000 | 0,30270 € | 2.724,30 € |
15.000 | 0,29551 € | 4.432,65 € |
21.000 | 0,29131 € | 6.117,51 € |
Unit Price without VAT: | 0,95000 € |
---|---|
Unit Price with VAT: | 1,13050 € |