
0603BB104K500YT | |
|---|---|
DigiKey Part Number | 1763-1174-2-ND - Tape & Reel (TR) 1763-1174-1-ND - Cut Tape (CT) 1763-1174-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 0603BB104K500YT |
Description | CAP CER 0.1UF 50V X7R 0603 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF ±10% 50V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 0603BB104K500YT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.032" W (1.60mm x 0.81mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.89mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,06000 € | 1,06 € |
| 10 | 0,68900 € | 6,89 € |
| 50 | 0,54280 € | 27,14 € |
| 100 | 0,49770 € | 49,77 € |
| 500 | 0,42144 € | 210,72 € |
| 1.000 | 0,39785 € | 397,85 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,36247 € | 1.449,88 € |
| 8.000 | 0,34932 € | 2.794,56 € |
| 12.000 | 0,34273 € | 4.112,76 € |
| 20.000 | 0,33542 € | 6.708,40 € |
| Unit Price without VAT: | 1,06000 € |
|---|---|
| Unit Price with VAT: | 1,26140 € |

