
0504X472K500PX050T | |
---|---|
DigiKey Part Number | 1763-0504X472K500PX050TTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 0504X472K500PX050T |
Description | CAPACITOR |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 4700 pF ±10% 50V Ceramic Capacitor BX 0504 (1210 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0504 (1210 Metric) | |
Size / Dimension | 0.050" L x 0.040" W (1.27mm x 1.02mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.044" (1.12mm) | |
Lead Spacing | - | |
Lead Style | - |
Quantity | Unit Price | Ext Price |
---|---|---|
4.000 | 0,16559 € | 662,36 € |
Unit Price without VAT: | 0,16559 € |
---|---|
Unit Price with VAT: | 0,19705 € |