CL19A226MR7NWN8
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0504N561J500PR

DigiKey Part Number
1763-1208-ND
Manufacturer
Manufacturer Product Number
0504N561J500PR
Description
CAP CER 560PF 50V 0504 EPOXY
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
560 pF ±5% 50V Ceramic Capacitor C0G, NP0 0504 (1210 Metric)
Datasheet
 Datasheet
EDA/CAD Models
0504N561J500PR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
Epoxy Mountable
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0504 (1210 Metric)
Size / Dimension
0.050" L x 0.040" W (1.27mm x 1.02mm)
Height - Seated (Max)
-
Thickness (Max)
0.044" (1.12mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
11,30000 €1,30 €
100,86400 €8,64 €
500,68840 €34,42 €
1000,63440 €63,44 €
5000,54310 €271,55 €
1.0000,51482 €514,82 €
4.0000,47239 €1.889,56 €
8.0000,45661 €3.652,88 €
Manufacturers Standard Package
Unit Price without VAT:1,30000 €
Unit Price with VAT:1,54700 €