
0504N330F500NT | |
---|---|
DigiKey Part Number | 1763-0504N330F500NTTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 0504N330F500NT |
Description | 0402 MLCC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 33 pF ±1% 50V Ceramic Capacitor C0G, NP0 0504 (1210 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±1% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0504 (1210 Metric) | |
Size / Dimension | 0.050" L x 0.040" W (1.27mm x 1.02mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.044" (1.12mm) | |
Lead Spacing | - | |
Lead Style | - |
Quantity | Unit Price | Ext Price |
---|---|---|
4.000 | 17,15600 € | 68.624,00 € |
Unit Price without VAT: | 17,15600 € |
---|---|
Unit Price with VAT: | 20,41564 € |