
0504N101J101P | |
---|---|
DigiKey Part Number | 1763-1206-ND |
Manufacturer | |
Manufacturer Product Number | 0504N101J101P |
Description | CAP CER 100PF 100V 0504 EPOXY |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 100 pF ±5% 100V Ceramic Capacitor C0G, NP0 0504 (1210 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 0504N101J101P Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Epoxy Mountable | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0504 (1210 Metric) | |
Size / Dimension | 0.050" L x 0.040" W (1.27mm x 1.02mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.044" (1.12mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 0,97000 € | 0,97 € |
10 | 0,62500 € | 6,25 € |
50 | 0,49060 € | 24,53 € |
100 | 0,44900 € | 44,90 € |
500 | 0,37856 € | 189,28 € |
1.000 | 0,35679 € | 356,79 € |
4.000 | 0,32414 € | 1.296,56 € |
8.000 | 0,31199 € | 2.495,92 € |
Unit Price without VAT: | 0,97000 € |
---|---|
Unit Price with VAT: | 1,15430 € |