
0402N3R3C500NT | |
---|---|
DigiKey Part Number | 1763-0402N3R3C500NTTR-ND - Tape & Reel (TR) 1763-0402N3R3C500NTCT-ND - Cut Tape (CT) 1763-0402N3R3C500NTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 0402N3R3C500NT |
Description | MULTILAYER CERAMIC CAPACITOR |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 3.3 pF ±0.25pF 50V Ceramic Capacitor C0G, NP0 (1B) 0402 (1005 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±0.25pF | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Soft Termination | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.024" (0.60mm) | |
Lead Spacing | - | |
Lead Style | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 0,34000 € | 0,34 € |
10 | 0,20300 € | 2,03 € |
50 | 0,14720 € | 7,36 € |
100 | 0,12980 € | 12,98 € |
500 | 0,09996 € | 49,98 € |
1.000 | 0,09069 € | 90,69 € |
2.500 | 0,08082 € | 202,05 € |
5.000 | 0,07484 € | 374,20 € |
Quantity | Unit Price | Ext Price |
---|---|---|
10.000 | 0,07305 € | 730,50 € |
20.000 | 0,06962 € | 1.392,40 € |
30.000 | 0,06790 € | 2.037,00 € |
50.000 | 0,06600 € | 3.300,00 € |
70.000 | 0,06488 € | 4.541,60 € |
100.000 | 0,06381 € | 6.381,00 € |
120.000 | 0,06331 € | 7.597,20 € |
Unit Price without VAT: | 0,34000 € |
---|---|
Unit Price with VAT: | 0,40460 € |