JLC0
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

JLC05E088TRVPC

DigiKey Part Number
1956-JLC05E088TRVPC-ND
Manufacturer
Manufacturer Product Number
JLC05E088TRVPC
Description
ADJUSTABLE INDUCTOR 74NH TH
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
74 nH Adjustable Inductors 114 @ 100MHz Radial, Vertical Cylinder (Open)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Knowles Johanson Manufacturing
Series
-
Packaging
Bulk
Part Status
Active
Inductance
74 nH
Tolerance
-
Q @ Freq
114 @ 100MHz
Mounting Type
Through Hole
Package / Case
Radial, Vertical Cylinder (Open)
Size / Dimension
0.276" Dia (7.00mm)
Height
0.315" (8.00mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
506,44320 €322,16 €
Manufacturers Standard Package
Unit Price without VAT:6,44320 €
Unit Price with VAT:7,66741 €