Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

9812 | |
|---|---|
DigiKey Part Number | 1956-9812-ND |
Manufacturer | |
Manufacturer Product Number | 9812 |
Description | CAP FILM TRIM |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 4 ~ 18pF Trimmer Capacitor 250 V Top Surface Mount |
Category | Q @ Freq 700 @ 100MHz |
Manufacturer Knowles Johanson Manufacturing | Size / Dimension 0.270" Dia (6.86mm) |
Packaging Bulk | Height - Seated (Max) 0.110" (2.79mm) |
Part Status Active | Operating Temperature -55°C ~ 125°C |
Capacitance Range 4 ~ 18pF | Mounting Type Surface Mount |
Adjustment Type Top | Features Sealed |
Voltage - Rated 250 V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 2320-3 | Knowles Johanson Manufacturing | 0 | 1956-2320-3-ND | 13,04860 € | Parametric Equivalent |
| 2320-3G | Knowles Johanson Manufacturing | 0 | 1956-2320-3G-ND | 12,21520 € | Parametric Equivalent |
| 2320-3R1 | Knowles Johanson Manufacturing | 1.258 | 1956-1027-1-ND | 12,82000 € | Parametric Equivalent |
| 2320-3SL | Knowles Johanson Manufacturing | 0 | 1956-2320-3SL-ND | 14,41120 € | Parametric Equivalent |
| 2320-3SLR1 | Knowles Johanson Manufacturing | 0 | 1956-2320-3SLR1TR-ND | 7,82858 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 17,13880 € | 856,94 € |
| Unit Price without VAT: | 17,13880 € |
|---|---|
| Unit Price with VAT: | 20,39517 € |




