9710-25SL-1R7 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Knowles Johanson Manufacturing
In Stock: 0
Unit Price: 6,41516 €
Datasheet
cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

9710-25SL-1R7

DigiKey Part Number
1956-9710-25SL-1R7TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
9710-25SL-1R7
Description
Thin film
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
5 ~ 25pF Trimmer Capacitor 250 V Top Surface Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Knowles Johanson Manufacturing
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance Range
5 ~ 25pF
Adjustment Type
Top
Voltage - Rated
250 V
Dielectric Material
-
Q @ Freq
200 @ 100MHz
Size / Dimension
0.225" Dia (5.72mm)
Height - Seated (Max)
0.060" (1.52mm)
Operating Temperature
-55°C ~ 125°C
Mounting Type
Surface Mount
Features
Low Profile
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0005,78538 €17.356,14 €
Manufacturers Standard Package
Unit Price without VAT:5,78538 €
Unit Price with VAT:6,88460 €