
9702-9SL-1R3 | |
---|---|
DigiKey Part Number | 1956-9702-9SL-1R3TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 9702-9SL-1R3 |
Description | Thin film |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 7 ~ 18pF Trimmer Capacitor 250 V Top Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Knowles Johanson Manufacturing | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Capacitance Range | 7 ~ 18pF | |
Adjustment Type | Top | |
Voltage - Rated | 250 V | |
Dielectric Material | - | |
Q @ Freq | 500 @ 100MHz | |
Size / Dimension | 0.145" Dia (3.68mm) | |
Height - Seated (Max) | 0.040" (1.02mm) | |
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Surface Mount | |
Features | Low Profile |
Quantity | Unit Price | Ext Price |
---|---|---|
1.500 | 5,90922 € | 8.863,83 € |
Unit Price without VAT: | 5,90922 € |
---|---|
Unit Price with VAT: | 7,03197 € |