0.5 ~ 2.5pF Trimmer Capacitor 250 V Top Surface Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

9702-0SL-1R3

DigiKey Part Number
1956-1059-2-ND - Tape & Reel (TR)
1956-1059-1-ND - Cut Tape (CT)
1956-1059-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
9702-0SL-1R3
Description
CAP TRIMMER 0.5-2.5PF 250V SMD
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
0.5 ~ 2.5pF Trimmer Capacitor 250 V Top Surface Mount
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Dielectric Material
Ceramic
Manufacturer
Knowles Johanson Manufacturing
Q @ Freq
3000 @ 100MHz
Series
Size / Dimension
0.145" Dia (3.68mm)
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Height - Seated (Max)
0.040" (1.02mm)
Part Status
Active
Operating Temperature
-55°C ~ 125°C
Capacitance Range
0.5 ~ 2.5pF
Mounting Type
Surface Mount
Adjustment Type
Top
Features
General Purpose
Voltage - Rated
250 V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3.094
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
19,43000 €9,43 €
107,19500 €71,95 €
506,30580 €315,29 €
1006,03030 €603,03 €
5005,91996 €2.959,98 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.5005,34673 €8.020,10 €
Manufacturers Standard Package
Unit Price without VAT:9,43000 €
Unit Price with VAT:11,22170 €