
9614SL | |
---|---|
DigiKey Part Number | 1956-9614SL-ND |
Manufacturer | |
Manufacturer Product Number | 9614SL |
Description | CAP FILM TRIM |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 7 ~ 40pF Trimmer Capacitor 250 V Side Surface Mount |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Knowles Johanson Manufacturing | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Capacitance Range | 7 ~ 40pF | |
Adjustment Type | Side | |
Voltage - Rated | 250 V | |
Dielectric Material | - | |
Q @ Freq | 200 @ 100MHz | |
Size / Dimension | 0.270" Dia (6.86mm) | |
Height - Seated (Max) | 0.110" (2.79mm) | |
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Surface Mount | |
Features | Sealed |
Quantity | Unit Price | Ext Price |
---|---|---|
50 | 20,00440 € | 1.000,22 € |
Unit Price without VAT: | 20,00440 € |
---|---|
Unit Price with VAT: | 23,80524 € |