9410-5SL-1R7
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

9410-5SL-1R7

DigiKey Part Number
1956-9410-5SL-1R7TR-ND - Tape & Reel (TR)
1956-9410-5SL-1R7CT-ND - Cut Tape (CT)
1956-9410-5SL-1R7DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
9410-5SL-1R7
Description
Thin film
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
8 ~ 50pF Trimmer Capacitor 250 V Top Surface Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Knowles Johanson Manufacturing
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance Range
8 ~ 50pF
Adjustment Type
Top
Voltage - Rated
250 V
Dielectric Material
-
Q @ Freq
250 @ 100MHz
Size / Dimension
0.225" Dia (5.72mm)
Height - Seated (Max)
0.060" (1.52mm)
Operating Temperature
-55°C ~ 125°C
Mounting Type
Surface Mount
Features
Low Profile
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.790
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
111,79000 €11,79 €
109,14300 €91,43 €
508,08960 €404,48 €
1008,01900 €801,90 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0006,82708 €20.481,24 €
Manufacturers Standard Package
Unit Price without VAT:11,79000 €
Unit Price with VAT:14,03010 €