
9410-5SL-1 | |
---|---|
DigiKey Part Number | 1956-9410-5SL-1-ND |
Manufacturer | |
Manufacturer Product Number | 9410-5SL-1 |
Description | Thin film |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 8 ~ 50pF Trimmer Capacitor 250 V Top Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Knowles Johanson Manufacturing | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Capacitance Range | 8 ~ 50pF | |
Adjustment Type | Top | |
Voltage - Rated | 250 V | |
Dielectric Material | - | |
Q @ Freq | 250 @ 100MHz | |
Size / Dimension | 0.225" Dia (5.72mm) | |
Height - Seated (Max) | 0.060" (1.52mm) | |
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Surface Mount | |
Features | Low Profile |
Quantity | Unit Price | Ext Price |
---|---|---|
50 | 14,11460 € | 705,73 € |
Unit Price without VAT: | 14,11460 € |
---|---|
Unit Price with VAT: | 16,79637 € |