
9402-2SL-1 | |
---|---|
DigiKey Part Number | 1956-9402-2SL-1-ND |
Manufacturer | |
Manufacturer Product Number | 9402-2SL-1 |
Description | Thin film |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 0.6 ~ 2pF Trimmer Capacitor 250 V Top Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Knowles Johanson Manufacturing | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Capacitance Range | 0.6 ~ 2pF | |
Adjustment Type | Top | |
Voltage - Rated | 250 V | |
Dielectric Material | - | |
Q @ Freq | 1000 @ 100MHz | |
Size / Dimension | 0.150" Dia (3.81mm) | |
Height - Seated (Max) | 0.040" (1.02mm) | |
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Surface Mount | |
Features | Low Profile |
Quantity | Unit Price | Ext Price |
---|---|---|
50 | 11,78080 € | 589,04 € |
Unit Price without VAT: | 11,78080 € |
---|---|
Unit Price with VAT: | 14,01915 € |