
80H85 | |
---|---|
DigiKey Part Number | 1956-80H85-ND |
Manufacturer | |
Manufacturer Product Number | 80H85 |
Description | CAP FILM TRIM |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 1.5 ~ 19pF Trimmer Capacitor 1000 V Side Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Knowles Johanson Manufacturing | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Capacitance Range | 1.5 ~ 19pF | |
Adjustment Type | Side | |
Voltage - Rated | 1000 V | |
Dielectric Material | - | |
Q @ Freq | 1000 @ 175MHz | |
Size / Dimension | 0.295" Dia (7.49mm) | |
Height - Seated (Max) | 0.310" (7.87mm) | |
Operating Temperature | -65°C ~ 125°C | |
Mounting Type | Surface Mount | |
Features | General Purpose |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 85,92000 € | 85,92 € |
10 | 74,37100 € | 743,71 € |
50 | 69,74780 € | 3.487,39 € |
100 | 68,31440 € | 6.831,44 € |
Unit Price without VAT: | 85,92000 € |
---|---|
Unit Price with VAT: | 102,24480 € |