Image for 8091 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

8091

DigiKey Part Number
1956-8091-ND
Manufacturer
Manufacturer Product Number
8091
Description
CAP FILM TRIM
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
1.5 ~ 14pF Trimmer Capacitor Top Surface Mount
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Q @ Freq
2000 @ 100MHz
Manufacturer
Knowles Johanson Manufacturing
Size / Dimension
0.295" Dia (7.49mm)
Packaging
Bulk
Height - Seated (Max)
0.300" (7.62mm)
Part Status
Active
Operating Temperature
-55°C ~ 125°C
Capacitance Range
1.5 ~ 14pF
Mounting Type
Surface Mount
Adjustment Type
Top
Features
General Purpose
Dielectric Material
Air
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
2049,39000 €987,80 €
Manufacturers Standard Package
Unit Price without VAT:49,39000 €
Unit Price with VAT:58,77410 €