
59H18 | |
---|---|
DigiKey Part Number | 1956-59H18-ND |
Manufacturer | |
Manufacturer Product Number | 59H18 |
Description | CAP FILM TRIM |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 1 ~ 25pF Trimmer Capacitor 1000 V Top Surface Mount |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Knowles Johanson Manufacturing | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Capacitance Range | 1 ~ 25pF | |
Adjustment Type | Top | |
Voltage - Rated | 1000 V | |
Dielectric Material | - | |
Q @ Freq | 1000 @ 175MHz | |
Size / Dimension | 0.280" Dia (7.11mm) | |
Height - Seated (Max) | 0.641" (16.28mm) | |
Operating Temperature | -65°C ~ 125°C | |
Mounting Type | Surface Mount | |
Features | Non-Magnetic |
Quantity | Unit Price | Ext Price |
---|---|---|
10 | 98,40100 € | 984,01 € |
Unit Price without VAT: | 98,40100 € |
---|---|
Unit Price with VAT: | 117,09719 € |