
56H01 | |
---|---|
DigiKey Part Number | 1956-56H01-ND |
Manufacturer | |
Manufacturer Product Number | 56H01 |
Description | CAP FILM TRIM |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 2 ~ 30pF Trimmer Capacitor 1000 V Top Surface Mount |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Knowles Johanson Manufacturing | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Capacitance Range | 2 ~ 30pF | |
Adjustment Type | Top | |
Voltage - Rated | 1000 V | |
Dielectric Material | - | |
Q @ Freq | 1000 @ 175MHz | |
Size / Dimension | 0.295" Dia (7.49mm) | |
Height - Seated (Max) | 0.580" (14.73mm) | |
Operating Temperature | -65°C ~ 125°C | |
Mounting Type | Surface Mount | |
Features | Non-Magnetic |
Quantity | Unit Price | Ext Price |
---|---|---|
10 | 94,34800 € | 943,48 € |
Unit Price without VAT: | 94,34800 € |
---|---|
Unit Price with VAT: | 112,27412 € |