5602
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

5602

DigiKey Part Number
1956-1000-ND
Manufacturer
Manufacturer Product Number
5602
Description
CAP TRIMMER 1-30PF 250V PNL MNT
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
1 ~ 30pF Trimmer Capacitor 250 V Top Panel Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Knowles Johanson Manufacturing
Series
-
Packaging
Bulk
Part Status
Active
Capacitance Range
1 ~ 30pF
Adjustment Type
Top
Voltage - Rated
250 V
Dielectric Material
Air
Q @ Freq
800 @ 100MHz
Size / Dimension
0.280" Dia (7.11mm)
Height - Seated (Max)
-
Operating Temperature
-65°C ~ 125°C
Mounting Type
Panel Mount
Features
Sealed
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 501
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
147,48000 €47,48 €
2038,50550 €770,11 €
6036,69733 €2.201,84 €
10036,02800 €3.602,80 €
Manufacturers Standard Package
Unit Price without VAT:47,48000 €
Unit Price with VAT:56,50120 €