
53H18NM | |
---|---|
DigiKey Part Number | 1956-53H18NM-ND |
Manufacturer | |
Manufacturer Product Number | 53H18NM |
Description | CAP FILM TRIM |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 3 ~ 55pF Trimmer Capacitor 1000 V Side Surface Mount |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Knowles Johanson Manufacturing | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Capacitance Range | 3 ~ 55pF | |
Adjustment Type | Side | |
Voltage - Rated | 1000 V | |
Dielectric Material | - | |
Q @ Freq | 800 @ 175MHz | |
Size / Dimension | 0.380" Dia (9.65mm) | |
Height - Seated (Max) | 0.795" (20.19mm) | |
Operating Temperature | -65°C ~ 125°C | |
Mounting Type | Surface Mount | |
Features | Non-Magnetic |
Quantity | Unit Price | Ext Price |
---|---|---|
10 | 70,59400 € | 705,94 € |
Unit Price without VAT: | 70,59400 € |
---|---|
Unit Price with VAT: | 84,00686 € |