
27260 | |
---|---|
DigiKey Part Number | 1956-27260-ND |
Manufacturer | |
Manufacturer Product Number | 27260 |
Description | CAP TRIMMER |
Customer Reference | |
Detailed Description | Trimmer Capacitor |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Knowles Johanson Manufacturing | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Capacitance Range | - | |
Adjustment Type | - | |
Dielectric Material | - | |
Q @ Freq | - | |
Size / Dimension | - | |
Height - Seated (Max) | - | |
Operating Temperature | - | |
Mounting Type | - | |
Features | - |