2320-1SLR1 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Knowles Johanson Manufacturing
In Stock: 694
Unit Price: 12,27000 €
Datasheet

Parametric Equivalent


Knowles Johanson Manufacturing
In Stock: 500
Unit Price: 12,33000 €
Datasheet

Parametric Equivalent


Knowles Johanson Manufacturing
In Stock: 5.521
Unit Price: 12,33000 €
Datasheet
cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2320-1SLR1

DigiKey Part Number
1956-2320-1SLR1TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
2320-1SLR1
Description
CAP CER TRIM SMD
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
1 ~ 5pF Trimmer Capacitor 250 V Top Surface Mount
Product Attributes
Type
Description
Select All
Category
Manufacturer
Knowles Johanson Manufacturing
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance Range
1 ~ 5pF
Adjustment Type
Top
Voltage - Rated
250 V
Dielectric Material
Ceramic
Q @ Freq
1000 @ 100MHz
Size / Dimension
0.180" L x 0.167" W (4.57mm x 4.24mm)
Height - Seated (Max)
0.086" (2.18mm)
Operating Temperature
-55°C ~ 125°C
Mounting Type
Surface Mount
Features
Sealed
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
5007,68180 €3.840,90 €
Manufacturers Standard Package
Unit Price without VAT:7,68180 €
Unit Price with VAT:9,14134 €