
1585 | |
---|---|
DigiKey Part Number | 1956-1585-ND |
Manufacturer | |
Manufacturer Product Number | 1585 |
Description | CAP FILM TRIM |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 1 ~ 10pF Trimmer Capacitor 250 V Top Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Knowles Johanson Manufacturing | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Capacitance Range | 1 ~ 10pF | |
Adjustment Type | Top | |
Voltage - Rated | 250 V | |
Dielectric Material | Air | |
Q @ Freq | 4000 @ 195MHz | |
Size / Dimension | 0.280" Dia (7.11mm) | |
Height - Seated (Max) | 0.570" (14.48mm) | |
Operating Temperature | -65°C ~ 125°C | |
Mounting Type | Surface Mount | |
Features | General Purpose |
Quantity | Unit Price | Ext Price |
---|---|---|
20 | 31,81000 € | 636,20 € |
Unit Price without VAT: | 31,81000 € |
---|---|
Unit Price with VAT: | 37,85390 € |