V Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

V30BZ472M1SX

DigiKey Part Number
1761-1096-ND
Manufacturer
Manufacturer Product Number
V30BZ472M1SX
Description
CAP CER 4700PF 100V X7R NONS SMD
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
4700 pF ±20% 100V Ceramic Capacitor X7R 0303 (0808 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
Epoxy Mountable, Single Layer
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0303 (0808 Metric)
Size / Dimension
0.030" L x 0.030" W (0.76mm x 0.76mm)
Height - Seated (Max)
-
Thickness (Max)
0.025" (0.64mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.200
Check for Additional Incoming Stock
All prices are in EUR
Tray
QuantityUnit PriceExt Price
4001,61098 €644,39 €
8001,54655 €1.237,24 €
1.2001,51428 €1.817,14 €
2.0001,47850 €2.957,00 €
2.8001,45758 €4.081,22 €
4.0001,43745 €5.749,80 €
4.8001,42791 €6.853,97 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:1,61098 €
Unit Price with VAT:1,91707 €