
PDW08607-T | |
|---|---|
DigiKey Part Number | 1761-PDW08607-TTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | PDW08607-T |
Description | POWER DIVIDER |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | RF Power Divider 5.3 GHz ~ 5.9 GHz Isolation (Min) 12dB, 18dB Return Loss, 4° Imbalance (Typ) 5-SMD, No Lead |
Datasheet | Datasheet |
Category | Frequency 5.3 GHz ~ 5.9 GHz |
Manufacturer Knowles Dielectric Labs | Specifications Isolation (Min) 12dB, 18dB Return Loss, 4° Imbalance (Typ) |
Packaging Tape & Reel (TR) | Size / Dimension 0.175" L x 0.260" W x 0.030" H (4.45mm x 6.60mm x 0.76mm) |
Part Status Active | Package / Case 5-SMD, No Lead |
Insertion Loss 0.7dB |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 36,00110 € | 3.600,11 € |
| 200 | 34,76110 € | 6.952,22 € |
| Unit Price without VAT: | 36,00110 € |
|---|---|
| Unit Price with VAT: | 42,84131 € |

