
PDW06400-T | |
---|---|
DigiKey Part Number | 1761-PDW06400-TTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | PDW06400-T |
Description | POWER DIVIDER |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | RF Power Divider 11 GHz ~ 13 GHz Isolation (Min) 18dB, 25dB Return Loss, 5° Imbalance (Max) 3-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Knowles Dielectric Labs | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Insertion Loss | 0.5dB | |
Frequency | 11 GHz ~ 13 GHz | |
Specifications | Isolation (Min) 18dB, 25dB Return Loss, 5° Imbalance (Max) | |
Size / Dimension | 0.130" L x 0.130" W x 0.015" H (3.30mm x 3.30mm x 0.38mm) | |
Package / Case | 3-SMD, No Lead |
Quantity | Unit Price | Ext Price |
---|---|---|
100 | 22,77120 € | 2.277,12 € |
200 | 21,96515 € | 4.393,03 € |
300 | 21,51570 € | 6.454,71 € |
Unit Price without VAT: | 22,77120 € |
---|---|
Unit Price with VAT: | 27,09773 € |