
PDW06398 | |
|---|---|
DigiKey Part Number | 1761-1067-ND |
Manufacturer | |
Manufacturer Product Number | PDW06398 |
Description | RF PWR DIVIDER 5GHZ-7GHZ MODULE |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | RF Power Divider 5 GHz ~ 7 GHz Isolation (Min) 14dB, 14dB Return Loss, 5° Imbalance (Max) Module |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Knowles Dielectric Labs | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Insertion Loss | 0.25dB | |
Frequency | 5 GHz ~ 7 GHz | |
Specifications | Isolation (Min) 14dB, 14dB Return Loss, 5° Imbalance (Max) | |
Size / Dimension | 0.240" L x 0.120" W x 0.015" H (6.10mm x 3.05mm x 0.38mm) | |
Package / Case | Module |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 26,47000 € | 26,47 € |
| 10 | 21,60500 € | 216,05 € |
| 30 | 19,60833 € | 588,25 € |
| 50 | 18,74340 € | 937,17 € |
| 100 | 17,62940 € | 1.762,94 € |
| 250 | 17,00412 € | 4.251,03 € |
| Unit Price without VAT: | 26,47000 € |
|---|---|
| Unit Price with VAT: | 31,49930 € |

