
PDW06041-T | |
---|---|
DigiKey Part Number | 1761-PDW06041-TTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | PDW06041-T |
Description | TF |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | RF Power Divider 2 GHz ~ 10 GHz Isolation (Typ) 20dB, 20dB Return Loss, 3° Imbalance (Max) 6-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Knowles Dielectric Labs | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Insertion Loss | 0.75dB | |
Frequency | 2 GHz ~ 10 GHz | |
Specifications | Isolation (Typ) 20dB, 20dB Return Loss, 3° Imbalance (Max) | |
Size / Dimension | 0.250" L x 0.400" W x 0.020" H (6.35mm x 10.16mm x 0.51mm) | |
Package / Case | 6-SMD, No Lead |
Quantity | Unit Price | Ext Price |
---|---|---|
100 | 58,15580 € | 5.815,58 € |
Unit Price without VAT: | 58,15580 € |
---|---|
Unit Price with VAT: | 69,20540 € |