
PDW06038 | |
|---|---|
DigiKey Part Number | 1761-1064-ND |
Manufacturer | |
Manufacturer Product Number | PDW06038 |
Description | RF PWR DIVIDER 2GHZ-10GHZ MODULE |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | RF Power Divider 2 GHz ~ 10 GHz Isolation (Typ) 20dB, 20dB Return Loss, 3° Imbalance (Max) Module |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Knowles Dielectric Labs | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Insertion Loss | 0.8dB | |
Frequency | 2 GHz ~ 10 GHz | |
Specifications | Isolation (Typ) 20dB, 20dB Return Loss, 3° Imbalance (Max) | |
Size / Dimension | 0.400" L x 0.250" W x 0.020" H (10.16mm x 6.35mm x 0.51mm) | |
Package / Case | Module | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 81,54000 € | 81,54 € |
| 10 | 66,54300 € | 665,43 € |
| 30 | 60,38400 € | 1.811,52 € |
| 50 | 60,08100 € | 3.004,05 € |
| Unit Price without VAT: | 81,54000 € |
|---|---|
| Unit Price with VAT: | 97,03260 € |





