
PDW06011-T | |
---|---|
DigiKey Part Number | 1761-PDW06011-TTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | PDW06011-T |
Description | TF |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | RF Power Divider 6 GHz ~ 18 GHz Isolation (Typ) 25dB, 15dB Return Loss, 3° Imbalance (Max) 6-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Knowles Dielectric Labs | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Insertion Loss | 1.2dB | |
Frequency | 6 GHz ~ 18 GHz | |
Specifications | Isolation (Typ) 25dB, 15dB Return Loss, 3° Imbalance (Max) | |
Size / Dimension | 0.160" L x 0.185" W x 0.020" H (4.06mm x 4.70mm x 0.51mm) | |
Package / Case | 6-SMD, No Lead |
Quantity | Unit Price | Ext Price |
---|---|---|
100 | 38,47720 € | 3.847,72 € |
200 | 37,15640 € | 7.431,28 € |
Unit Price without VAT: | 38,47720 € |
---|---|
Unit Price with VAT: | 45,78787 € |