
P62NV100M5ST | |
---|---|
DigiKey Part Number | 1761-P62NV100M5STTR-ND - Tape & Reel (TR) 1761-P62NV100M5STCT-ND - Cut Tape (CT) 1761-P62NV100M5STDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | P62NV100M5ST |
Description | BROADBAND CAPACITOR, 10 PF, 0602 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 10 pF 50V Ceramic Capacitor NV 0603 (1608 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | - | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | High Q, Low Loss, Epoxy Mountable | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.058" L x 0.020" W (1.47mm x 0.51mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.56mm) | |
Lead Spacing | - | |
Lead Style | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 5,27000 € | 5,27 € |
10 | 3,86600 € | 38,66 € |
50 | 3,30740 € | 165,37 € |
Quantity | Unit Price | Ext Price |
---|---|---|
100 | 3,13450 € | 313,45 € |
200 | 2,99220 € | 598,44 € |
300 | 2,92097 € | 876,29 € |
500 | 2,84198 € | 1.420,99 € |
700 | 2,79579 € | 1.957,05 € |
1.000 | 2,75136 € | 2.751,36 € |
1.200 | 2,73029 € | 3.276,35 € |
2.400 | 2,65936 € | 6.382,46 € |
2.500 | 2,65560 € | 6.639,00 € |
Unit Price without VAT: | 5,27000 € |
---|---|
Unit Price with VAT: | 6,27130 € |