
P62CF0R5B5ST | |
|---|---|
DigiKey Part Number | 1761-P62CF0R5B5STTR-ND - Tape & Reel (TR) 1761-P62CF0R5B5STCT-ND - Cut Tape (CT) 1761-P62CF0R5B5STDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | P62CF0R5B5ST |
Description | BROADBAND CAPACITOR, 0.5 PF, 060 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 0.5 pF 50V Ceramic Capacitor 0603 (1608 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | - | |
Voltage - Rated | ||
Temperature Coefficient | - | |
Operating Temperature | -55°C ~ 125°C | |
Features | High Q, Low Loss, Low ESL, Epoxy Mountable | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.058" L x 0.020" W (1.47mm x 0.51mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.56mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,30000 € | 5,30 € |
| 10 | 3,89300 € | 38,93 € |
| 50 | 3,33000 € | 166,50 € |
| 100 | 3,15600 € | 315,60 € |
| 500 | 3,01294 € | 1.506,47 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 2,63320 € | 10.532,80 € |
| Unit Price without VAT: | 5,30000 € |
|---|---|
| Unit Price with VAT: | 6,30700 € |


