
P42CD0R7B5ST | |
|---|---|
DigiKey Part Number | 1761-P42CD0R7B5STTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | P42CD0R7B5ST |
Description | SL |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 0.7 pF ±0.1pF 50V Ceramic Capacitor X7R 0402 (1005 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±0.1pF | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | High Q, Low Loss, Low ESL | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.038" L x 0.020" W (0.97mm x 0.51mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.56mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 6,28740 € | 628,74 € |
| Unit Price without VAT: | 6,28740 € |
|---|---|
| Unit Price with VAT: | 7,48201 € |

