
P21BNL300MA04282T | |
---|---|
DigiKey Part Number | 1761-P21BNL300MA04282TTR-ND - Tape & Reel (TR) 1761-P21BNL300MA04282TCT-ND - Cut Tape (CT) 1761-P21BNL300MA04282TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | P21BNL300MA04282T |
Description | CAP ARRAY 30PF 10V X5R 0201 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 30pF, 0.022µF Bussed Capacitor 2 Array 10 V X5R 0201 (0603 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Knowles Dielectric Labs | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | 30pF, 0.022µF | |
Tolerance | ±20% | |
Voltage - Rated | 10 V | |
Dielectric Material | Ceramic | |
Number of Capacitors | 2 | |
Circuit Type | Bussed | |
Temperature Coefficient | X5R | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 0201 (0603 Metric) | |
Supplier Device Package | 0201 (0603 Metric) | |
Size / Dimension | 0.020" L x 0.012" W (0.51mm x 0.31mm) | |
Height - Seated (Max) | 0.012" (0.31mm) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 7,15000 € | 7,15 € |
10 | 5,56500 € | 55,65 € |
50 | 5,08200 € | 254,10 € |
100 | 4,43010 € | 443,01 € |
500 | 4,37040 € | 2.185,20 € |
Quantity | Unit Price | Ext Price |
---|---|---|
4.000 | 3,76695 € | 15.067,80 € |
Unit Price without VAT: | 7,15000 € |
---|---|
Unit Price with VAT: | 8,50850 € |