


P02BNL820Z5ST | |
|---|---|
DigiKey Part Number | 1761-P02BNL820Z5STTR-ND - Tape & Reel (TR) 1761-P02BNL820Z5STCT-ND - Cut Tape (CT) 1761-P02BNL820Z5STDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | P02BNL820Z5ST |
Description | CAP CER 82PF 50V BN 0502 EPOXY |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 82 pF -20%, +80% 50V Ceramic Capacitor BN 0502 (1406 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | -20%, +80% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | High Q, Low Loss, Low ESL, Epoxy Mountable | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0502 (1406 Metric) | |
Size / Dimension | 0.054" L x 0.020" W (1.37mm x 0.51mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.56mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,81000 € | 4,81 € |
| 10 | 3,28400 € | 32,84 € |
| 50 | 2,98860 € | 149,43 € |
| 100 | 2,82350 € | 282,35 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 2,65776 € | 664,44 € |
| 500 | 2,55530 € | 1.277,65 € |
| 750 | 2,50396 € | 1.877,97 € |
| 1.250 | 2,44704 € | 3.058,80 € |
| 1.750 | 2,41378 € | 4.224,11 € |
| 2.500 | 2,38174 € | 5.954,35 € |
| 3.000 | 2,36658 € | 7.099,74 € |
| Unit Price without VAT: | 4,81000 € |
|---|---|
| Unit Price with VAT: | 5,72390 € |


