


L288XC3S | |
|---|---|
DigiKey Part Number | 1761-L288XC3S-ND |
Manufacturer | |
Manufacturer Product Number | L288XC3S |
Description | RF FILTER LOW PASS 28.8GHZ 6SMD |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 28.8GHz Frequency Low Pass RF Filter (Radio Frequency) Bandwidth 1.75dB 6-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Knowles Dielectric Labs | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Frequency | 28.8GHz | |
Bandwidth | - | |
Filter Type | Low Pass | |
Ripple | - | |
Insertion Loss | 1.75dB | |
Mounting Type | Surface Mount | |
Package / Case | 6-SMD, No Lead | |
Size / Dimension | 0.220" L x 0.140" W (5.59mm x 3.56mm) | |
Height (Max) | 0.093" (2.36mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 133,86000 € | 133,86 € |
| 10 | 109,23700 € | 1.092,37 € |
| 25 | 104,78840 € | 2.619,71 € |
| Unit Price without VAT: | 133,86000 € |
|---|---|
| Unit Price with VAT: | 159,29340 € |





