L185XF4W
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

L185XF4W

DigiKey Part Number
1761-L185XF4W-ND
Manufacturer
Manufacturer Product Number
L185XF4W
Description
RF FILTER LOW PASS 6SMD
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Frequency Low Pass RF Filter (Radio Frequency) Bandwidth 2.2dB 6-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Knowles Dielectric Labs
Series
-
Packaging
Tray
Part Status
Active
Bandwidth
-
Filter Type
Low Pass
Ripple
-
Insertion Loss
2.2dB
Mounting Type
Surface Mount
Package / Case
6-SMD, No Lead
Size / Dimension
0.220" L x 0.140" W (5.59mm x 3.56mm)
Height (Max)
0.113" (2.87mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 14
Check for Additional Incoming Stock
All prices are in EUR
Tray
QuantityUnit PriceExt Price
1101,68000 €101,68 €
1082,98200 €829,82 €
2577,03640 €1.925,91 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:101,68000 €
Unit Price with VAT:120,99920 €