
L185XF4W-T | |
---|---|
DigiKey Part Number | 1761-L185XF4W-TTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | L185XF4W-T |
Description | L185XF4W-T |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 18.5GHz (Cutoff) Frequency Low Pass RF Filter (Radio Frequency) 18GHz Bandwidth 2.2dB 10-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Knowles Dielectric Labs | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Frequency | 18.5GHz (Cutoff) | |
Bandwidth | 18GHz | |
Filter Type | Low Pass | |
Ripple | - | |
Insertion Loss | 2.2dB | |
Mounting Type | Surface Mount | |
Package / Case | 10-SMD, No Lead | |
Size / Dimension | 0.220" L x 0.140" W (5.59mm x 3.56mm) | |
Height (Max) | 0.113" (2.87mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
100 | 67,71670 € | 6.771,67 € |
Unit Price without VAT: | 67,71670 € |
---|---|
Unit Price with VAT: | 80,58287 € |