
L095XG4S | |
|---|---|
DigiKey Part Number | 1761-L095XG4S-ND |
Manufacturer | |
Manufacturer Product Number | L095XG4S |
Description | L095XG4S |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 9GHz Center Frequency Low Pass RF Filter (Radio Frequency) 9GHz Bandwidth 1.5dB 5-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Knowles Dielectric Labs | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Frequency | 9GHz Center | |
Bandwidth | 9GHz | |
Filter Type | Low Pass | |
Ripple | - | |
Insertion Loss | 1.5dB | |
Mounting Type | Surface Mount | |
Package / Case | 5-SMD, No Lead | |
Size / Dimension | 0.175" L x 0.200" W (4.45mm x 5.08mm) | |
Height (Max) | 0.113" (2.87mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 188,67800 € | 1.886,78 € |
| Unit Price without VAT: | 188,67800 € |
|---|---|
| Unit Price with VAT: | 224,52682 € |

