


L065XG9W | |
|---|---|
DigiKey Part Number | 1761-1115-ND |
Manufacturer | |
Manufacturer Product Number | L065XG9W |
Description | RF FILTER LOW PASS 3GHZ 6SMD |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 3GHz Center Frequency Low Pass RF Filter (Radio Frequency) Bandwidth 1.3dB 6-SMD, No Lead |
Datasheet | Datasheet |
Category | Insertion Loss 1.3dB |
Manufacturer Knowles Dielectric Labs | Mounting Type Surface Mount |
Packaging Tray | Package / Case 6-SMD, No Lead |
Part Status Active | Size / Dimension 0.220" L x 0.180" W (5.59mm x 4.57mm) |
Frequency 3GHz Center | Height (Max) 0.118" (3.00mm) |
Filter Type Low Pass | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 142,22700 € | 1.422,27 € |
| Unit Price without VAT: | 142,22700 € |
|---|---|
| Unit Price with VAT: | 169,25013 € |

