6.5GHz Center Frequency Low Pass RF Filter (Radio Frequency) Bandwidth 2dB 3-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

L065XG9S-T

DigiKey Part Number
1761-L065XG9S-TTR-ND - Tape & Reel (TR)
1761-L065XG9S-TCT-ND - Cut Tape (CT)
1761-L065XG9S-TDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
L065XG9S-T
Description
RF FILTER LOW PASS 6.5GHZ 3SMD
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
6.5GHz Center Frequency Low Pass RF Filter (Radio Frequency) Bandwidth 2dB 3-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Knowles Dielectric Labs
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Frequency
6.5GHz Center
Bandwidth
-
Filter Type
Low Pass
Ripple
-
Insertion Loss
2dB
Mounting Type
Surface Mount
Package / Case
3-SMD, No Lead
Size / Dimension
0.220" L x 0.180" W (5.59mm x 4.57mm)
Height (Max)
0.118" (3.00mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.198
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
181,02000 €81,02 €
1073,01200 €730,12 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
12559,65072 €7.456,34 €
Manufacturers Standard Package
Unit Price without VAT:81,02000 €
Unit Price with VAT:96,41380 €