B150OG0S
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

H168XHXS

DigiKey Part Number
1761-H168XHXS-ND
Manufacturer
Manufacturer Product Number
H168XHXS
Description
RF FILTER HIGH PASS 16.8GHZ 2SMD
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
16.8GHz Frequency High Pass RF Filter (Radio Frequency) 9.5GHz Bandwidth 1.75dB 2-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Knowles Dielectric Labs
Series
-
Packaging
Bulk
Part Status
Active
Frequency
16.8GHz
Bandwidth
9.5GHz
Filter Type
High Pass
Ripple
-
Insertion Loss
1.75dB
Mounting Type
Surface Mount
Package / Case
2-SMD, No Lead
Size / Dimension
0.450" L x 0.175" W (11.43mm x 4.45mm)
Height (Max)
0.098" (2.49mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 15
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1160,95000 €160,95 €
10131,32900 €1.313,29 €
25128,95960 €3.223,99 €
Manufacturers Standard Package
Unit Price without VAT:160,95000 €
Unit Price with VAT:191,53050 €